845-094-525-202

Heilind Number:EDA845-094-525-202
Manufacturer:EDAC
Manufacturer Number:845-094-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless interconnection, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 94 positions each, it offers ample space for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation and 0.1-inch pitch facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Perfect for applications in various industries, it guarantees optimal performance and durability. Elevate your PCB design with this essential connector for seamless connectivity.