845-094-525-203

Heilind Number:EDA845-094-525-203
Manufacturer:EDAC
Manufacturer Number:845-094-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-203

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of 94 positions each, it facilitates efficient data transmission and power delivery. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and precise alignment on the PCB. Its straight mount orientation offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its superior quality and performance for your connectivity needs.