845-094-525-208

Heilind Number:EDA845-094-525-208
Manufacturer:EDAC
Manufacturer Number:845-094-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and reliability in any application. With two rows of 94 positions each, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your PCB setup with this essential component.