845-094-525-212

Heilind Number:EDA845-094-525-212
Manufacturer:EDAC
Manufacturer Number:845-094-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 94 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your electronic projects with this essential connector, a must-have in any technician's toolkit.