845-094-525-502

Heilind Number:EDA845-094-525-502
Manufacturer:EDAC
Manufacturer Number:845-094-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-502

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in Green-colored systems. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The Copper Alloy contacts guarantee efficient power transmission, with a low 3A amperage for optimal power management. Featuring 94 positions in a 0.1-inch pitch, it offers high-density connectivity for your electronic applications. The straight mount orientation and 0.2-inch row spacing provide easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries, from automotive to industrial electronics. Elevate your PCB design with this essential component for seamless data transmission and power distribution.