845-094-525-503

Heilind Number:EDA845-094-525-503
Manufacturer:EDAC
Manufacturer Number:845-094-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-503

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features a housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With two rows and a total of 94 positions, this connector offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.