845-094-525-504

Heilind Number:EDA845-094-525-504
Manufacturer:EDAC
Manufacturer Number:845-094-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green hue. With two rows and 94 positions, you'll have ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether you're a DIY enthusiast or a professional, our connector guarantees optimal performance in your projects. Elevate your PCB assembly with this essential component.