845-094-525-507

Heilind Number:EDA845-094-525-507
Manufacturer:EDAC
Manufacturer Number:845-094-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-507

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With two rows and 94 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in its straight mount orientation for secure and stable connections, making it a must-have component for your projects.