845-094-525-508

Heilind Number:EDA845-094-525-508
Manufacturer:EDAC
Manufacturer Number:845-094-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-508

Detailed Description

Enhance connectivity in your electronic projects with our green Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions across two rows, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.