845-094-525-512

Heilind Number:EDA845-094-525-512
Manufacturer:EDAC
Manufacturer Number:845-094-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows and 94 positions, ensuring efficient data transfer. The copper alloy contacts guarantee reliable performance, while the durable UL 94V-0 Diallyl Phthalate housing offers protection and longevity. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your electronic projects. Elevate your connectivity experience with this high-quality component.