845-094-525-803

Heilind Number:EDA845-094-525-803
Manufacturer:EDAC
Manufacturer Number:845-094-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 94 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging conditions. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronics projects. Upgrade your connectivity solutions with this robust and efficient connector.