845-094-525-808

Heilind Number:EDA845-094-525-808
Manufacturer:EDAC
Manufacturer Number:845-094-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-525-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any setting. The copper alloy contact material guarantees optimal conductivity, while the two rows of 94 positions each allow for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.