845-094-540-202

Heilind Number:EDA845-094-540-202
Manufacturer:EDAC
Manufacturer Number:845-094-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-202

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with 94 positions, ensuring reliable contact points for your electronic components. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contacts, this connector offers superior conductivity and durability. Its straight mount orientation allows for easy installation on your PCB, while its vibrant green color adds a touch of style to your design. Trust in our connector to deliver optimal performance and longevity in your electronic applications.