845-094-540-203

Heilind Number:EDA845-094-540-203
Manufacturer:EDAC
Manufacturer Number:845-094-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for optimal signal transmission, it features 94 positions across 2 rows, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.