845-094-540-204

Heilind Number:EDA845-094-540-204
Manufacturer:EDAC
Manufacturer Number:845-094-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-204

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and a total of 94 positions, it ensures seamless connectivity for your projects. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for professional or personal use, this connector is a must-have for your electronics toolkit.