845-094-540-207

Heilind Number:EDA845-094-540-207
Manufacturer:EDAC
Manufacturer Number:845-094-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures efficient power transfer with a low amperage of 3 A. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, provide a total of 94 positions for seamless interconnection. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its reliability for efficient signal transmission and power distribution in your projects.