845-094-540-212

Heilind Number:EDA845-094-540-212
Manufacturer:EDAC
Manufacturer Number:845-094-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector is both durable and visually appealing. With two rows of copper alloy contacts, it offers secure and reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, ensuring seamless board-to-board connections. Boasting 94 positions, it accommodates multiple components with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential connector.