845-094-540-504

Heilind Number:EDA845-094-540-504
Manufacturer:EDAC
Manufacturer Number:845-094-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-504

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a multitude of features, including a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches, it offers secure and efficient data transmission. The straight mount orientation ensures easy installation, while its 94 positions cater to diverse connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade to the future of PCB connectors and experience enhanced performance like never before.