845-094-540-508

Heilind Number:EDA845-094-540-508
Manufacturer:EDAC
Manufacturer Number:845-094-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Two-Row Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and secure connections. With a contact material of Copper Alloy, it guarantees optimal conductivity for seamless data transfer. Boasting 94 positions and a pitch of .1 inches, it offers ample room for multiple connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any project.