845-094-540-512

Heilind Number:EDA845-094-540-512
Manufacturer:EDAC
Manufacturer Number:845-094-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 94 positions, facilitating efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for optimal performance in your electronic assemblies.