845-094-540-802

Heilind Number:EDA845-094-540-802
Manufacturer:EDAC
Manufacturer Number:845-094-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 94 positions each, it offers ample room for complex circuitry, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. The contacts, made from Copper Alloy, guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.