845-094-540-803

Heilind Number:EDA845-094-540-803
Manufacturer:EDAC
Manufacturer Number:845-094-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and aesthetic appeal. With two rows of 94 positions and a pitch of .1 inch, it offers ample room for complex PCB configurations. The contact material, made of Copper Alloy, guarantees excellent conductivity for optimal performance. Whether you're a hobbyist or a professional, this connector is perfect for a wide range of applications. Its straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connections with this essential component, a standout in our extensive lineup of PCB connectors.