845-094-540-804

Heilind Number:EDA845-094-540-804
Manufacturer:EDAC
Manufacturer Number:845-094-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-804

Detailed Description

Enhance your connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, achieving precise alignment is effortless. Featuring 94 positions and crafted with high-quality Copper Alloy contacts, this connector guarantees efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB connectivity with this essential component.