845-094-540-807

Heilind Number:EDA845-094-540-807
Manufacturer:EDAC
Manufacturer Number:845-094-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-807

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 2-row connector features 94 positions with a .1-inch pitch, ensuring reliable connectivity in even the most demanding applications. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, guaranteeing long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your setup with this essential component for optimal connectivity and efficiency.