845-094-540-808

Heilind Number:EDA845-094-540-808
Manufacturer:EDAC
Manufacturer Number:845-094-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-808

Detailed Description

Enhance connectivity and efficiency with this double-row green PCB connector, featuring 94 positions for seamless board-to-board integration. Crafted with high-performance UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connectivity solutions with this robust and versatile component.