845-094-540-812

Heilind Number:EDA845-094-540-812
Manufacturer:EDAC
Manufacturer Number:845-094-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety in equal measure. Featuring two rows and a total of 94 positions, this connector ensures seamless signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects. Elevate your PCB assembly with this essential component.