845-094-541-207

Heilind Number:EDA845-094-541-207
Manufacturer:EDAC
Manufacturer Number:845-094-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-207

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration into electronic systems, this connector features a 2-row configuration with a total of 94 positions, ensuring ample connectivity options for your PCB assemblies. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for a variety of applications. Upgrade your system's efficiency and performance with this essential component.