845-094-541-502

Heilind Number:EDA845-094-541-502
Manufacturer:EDAC
Manufacturer Number:845-094-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring two rows and a total of 94 positions, this connector ensures seamless transmission of data and power. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of reliable copper alloy, delivering efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB assembly with this essential connector, perfect for a range of applications.