845-094-541-504

Heilind Number:EDA845-094-541-504
Manufacturer:EDAC
Manufacturer Number:845-094-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance double-row Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable operation in a wide range of environments. With a contact material of copper alloy and a pitch of .1 inches, it offers efficient power transmission. The straight mount orientation and two-row design with a total of 94 positions make it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in use. Trust in this essential component to optimize the performance of your PCB assemblies.