845-094-541-507

Heilind Number:EDA845-094-541-507
Manufacturer:EDAC
Manufacturer Number:845-094-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers high performance. With 94 positions and a pitch of .1 inch, it provides ample space for seamless connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it allows for easy installation. Upgrade your connectivity solutions with this essential component.