845-094-541-508

Heilind Number:EDA845-094-541-508
Manufacturer:EDAC
Manufacturer Number:845-094-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of 94 positions, it offers ample space for efficient data transfer. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Its straight mount orientation and compact pitch of .1 inch, with row spacing of .2 inch, make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in diverse environments. Upgrade your electronic assemblies with this essential connectivity solution.