845-094-541-512

Heilind Number:EDA845-094-541-512
Manufacturer:EDAC
Manufacturer Number:845-094-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row structure with 94 positions ensures efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise mounting on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Upgrade your device's connectivity with this essential component.