845-094-541-802

Heilind Number:EDA845-094-541-802
Manufacturer:EDAC
Manufacturer Number:845-094-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches offer seamless data transfer. With 94 positions, it provides ample room for multiple connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Perfect for electronics assembly, it's a essential component for your projects.