845-094-541-804

Heilind Number:EDA845-094-541-804
Manufacturer:EDAC
Manufacturer Number:845-094-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows and a total of 94 positions, this connector offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Its straight mount orientation is versatile, and with an operating temperature range from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.