845-094-541-807

Heilind Number:EDA845-094-541-807
Manufacturer:EDAC
Manufacturer Number:845-094-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-807

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color, it offers reliable operation in a wide temperature range from -40 to 105 °C. With two rows of 94 positions each, this connector ensures efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, this connector is ideal for various electronic applications, meeting industry standards for durability and performance. Upgrade your connectivity solutions with this essential component.