845-094-541-808

Heilind Number:EDA845-094-541-808
Manufacturer:EDAC
Manufacturer Number:845-094-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Board-To-Board Connector. Designed for seamless integration, this two-row connector features 94 positions for optimal connectivity. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a straight mount orientation, installation is a breeze. Engineered with Copper Alloy contacts, it offers reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB setup with this essential component.