845-094-541-812

Heilind Number:EDA845-094-541-812
Manufacturer:EDAC
Manufacturer Number:845-094-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-541-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of 94 copper alloy contacts, it offers secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your toolbox. Experience superior quality and performance with every connection.