845-094-542-201

Heilind Number:EDA845-094-542-201
Manufacturer:EDAC
Manufacturer Number:845-094-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 94 positions, it ensures efficient power delivery with an amperage of 3A. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional versatility for various applications. Its straight mount orientation and precise pitch of .1 inch make installation a breeze, while the row spacing of .2 inches provides optimal PCB layout flexibility. Trust in this connector for dependable and high-speed data transmission in your electronic designs. Elevate your connectivity game with this essential component.