845-094-542-203

Heilind Number:EDA845-094-542-203
Manufacturer:EDAC
Manufacturer Number:845-094-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With two rows and a pitch of .1 inches, it offers a total of 94 positions for efficient data transfer. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.