845-094-542-208

Heilind Number:EDA845-094-542-208
Manufacturer:EDAC
Manufacturer Number:845-094-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-208

Detailed Description

Elevate your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 94 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable and stable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this indispensable component, available in a sleek green hue.