845-094-542-212

Heilind Number:EDA845-094-542-212
Manufacturer:EDAC
Manufacturer Number:845-094-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in any environment. With two rows and a total of 94 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient and secure transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your system with this essential component for seamless and efficient data transfer.