845-094-542-504

Heilind Number:EDA845-094-542-504
Manufacturer:EDAC
Manufacturer Number:845-094-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-504

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The two-row design with a total of 94 positions offers ample opportunities for seamless integration. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring high-speed data transfer and power delivery. Upgrade your connectivity solutions with this essential component.