845-094-542-512

Heilind Number:EDA845-094-542-512
Manufacturer:EDAC
Manufacturer Number:845-094-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-512

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 94 positions for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.