845-094-542-802

Heilind Number:EDA845-094-542-802
Manufacturer:EDAC
Manufacturer Number:845-094-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact housing made of UL 94V-0 Diallyl Phthalate in a versatile straight mount orientation. Its dual-row configuration with 94 positions ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your electronics with this essential component for enhanced performance and durability.