845-094-542-803

Heilind Number:EDA845-094-542-803
Manufacturer:EDAC
Manufacturer Number:845-094-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features two rows with a total of 94 positions, ensuring seamless data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronic projects with this essential component.