845-094-542-804

Heilind Number:EDA845-094-542-804
Manufacturer:EDAC
Manufacturer Number:845-094-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-804

Detailed Description

Elevate your PCB connectivity with this robust Board To Board PCB Connector, designed for seamless card edge integration. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in any application. Featuring two rows of 94 positions, each with precision-machined copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer efficient PCB layout flexibility. Operable in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Choose this connector for secure, high-speed data transfer and power delivery in your electronic designs.