845-094-542-807

Heilind Number:EDA845-094-542-807
Manufacturer:EDAC
Manufacturer Number:845-094-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-542-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this essential component features a green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and a row spacing of .2 inches, it ensures seamless and efficient signal transmission. Boasting a total of 94 positions, it offers ample room for connection, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronics with this essential connector and experience enhanced functionality and durability.