845-094-544-201

Heilind Number:EDA845-094-544-201
Manufacturer:EDAC
Manufacturer Number:845-094-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-544-201

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board to Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and 94 positions for efficient signal transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, from -40 to 105 °C. Its copper alloy contacts offer superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Whether you're a DIY enthusiast or a professional, our green-colored connector guarantees optimal performance and longevity in your electronic projects. Upgrade your setup today and experience seamless data transmission like never before.