845-094-544-207

Heilind Number:EDA845-094-544-207
Manufacturer:EDAC
Manufacturer Number:845-094-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-544-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The 94 copper alloy contacts, with a pitch of .1 inch, guarantee efficient power transmission with minimal signal loss. With a double-row configuration and a row spacing of .2 inch, this connector offers ample connectivity options for your PCB setup. Its straight mounting orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.