845-094-544-808

Heilind Number:EDA845-094-544-808
Manufacturer:EDAC
Manufacturer Number:845-094-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-094-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-094-544-808

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green color. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with a .1-inch pitch and .2-inch row spacing offers efficient signal transmission. With a total of 94 positions and a straight mount orientation, this connector is a versatile solution for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity with this essential component, perfect for professional and DIY projects alike.